BL-BGE1V1 | |
---|---|
DigiKey Part Number | BL-BGE1V1-ND |
Manufacturer | |
Manufacturer Product Number | BL-BGE1V1 |
Description | LED GREEN DIFFUSED 3MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | BL-BGE1V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥1.77700 | ¥17.77 |
100 | ¥0.82290 | ¥82.29 |
500 | ¥0.75980 | ¥379.90 |
1,000 | ¥0.59523 | ¥595.23 |
2,000 | ¥0.58256 | ¥1,165.12 |
5,000 | ¥0.50656 | ¥2,532.80 |
10,000 | ¥0.45591 | ¥4,559.10 |
25,000 | ¥0.40525 | ¥10,131.25 |