
Category | Current - Test 20mA |
Mfr | Viewing Angle 40° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.53800 | ¥15.38 |
| 100 | ¥1.08090 | ¥108.09 |
| 500 | ¥0.87100 | ¥435.50 |
| 1,000 | ¥0.80161 | ¥801.61 |
| 2,000 | ¥0.74236 | ¥1,484.72 |
| 5,000 | ¥0.67741 | ¥3,387.05 |
| 10,000 | ¥0.63677 | ¥6,367.70 |
| 25,000 | ¥0.59235 | ¥14,808.75 |











