Shift Shift Register 1 Element 8 Bit 16-X1QFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC595BRWNR

DigiKey Part Number
296-44070-2-ND - Tape & Reel (TR)
296-44070-1-ND - Cut Tape (CT)
296-44070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC595BRWNR
Description
IC SR TRI-STATE 8BIT 16-X1QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-X1QFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC595BRWNR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-XFQFN Exposed Pad
Output Type
Tri-State
Supplier Device Package
16-X1QFN (2.5x2.5)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,710
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.84600¥38.46
25¥3.45040¥86.26
100¥3.01440¥301.44
250¥2.80652¥701.63
500¥2.68114¥1,340.57
1,000¥2.63184¥2,631.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.73650¥5,473.00
4,000¥2.66108¥10,644.32
6,000¥2.62330¥15,739.80
10,000¥2.58142¥25,814.20
14,000¥2.55697¥35,797.58
20,000¥2.53343¥50,668.60
Manufacturers Standard Package