
SN74HC688PWR | |
|---|---|
DigiKey Part Number | 296-8362-2-ND - Tape & Reel (TR) 296-8362-1-ND - Cut Tape (CT) 296-8362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC688PWR |
Description | IC ID COMPARATOR 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC688PWR Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 36ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Identity Comparator | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits 8 | Supplier Device Package 20-TSSOP |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.59000 | ¥8.59 |
| 10 | ¥6.17700 | ¥61.77 |
| 25 | ¥5.57600 | ¥139.40 |
| 100 | ¥4.90800 | ¥490.80 |
| 250 | ¥4.58960 | ¥1,147.40 |
| 500 | ¥4.39782 | ¥2,198.91 |
| 1,000 | ¥4.39701 | ¥4,397.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.11003 | ¥8,220.06 |
| 4,000 | ¥4.00307 | ¥16,012.28 |
| 6,000 | ¥3.94952 | ¥23,697.12 |
| 10,000 | ¥3.89017 | ¥38,901.70 |
| 14,000 | ¥3.85549 | ¥53,976.86 |
| 20,000 | ¥3.82215 | ¥76,443.00 |









