XC9572XL-10TQG100C | ||
---|---|---|
DigiKey Part Number | 122-1386-ND | |
Manufacturer | ||
Manufacturer Product Number | XC9572XL-10TQG100C | |
Description | IC CPLD 72MC 10NS 100TQFP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | XC9572XL-10TQG100C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 72 | |
Number of Gates | 1600 | |
Number of I/O | 72 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.42000 | ¥99.42 |