
TIR1000PWR | |
|---|---|
DigiKey Part Number | 296-6573-2-ND - Tape & Reel (TR) 296-6573-1-ND - Cut Tape (CT) 296-6573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIR1000PWR |
Description | IC IRDA ENCODER/DECODER 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TIR1000PWR Models |
Category | Voltage - Supply, Digital 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 8-TSSOP |
Type Infrared Encoder/Decoder | Base Product Number |
Voltage - Supply, Analog 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥10.45223 | ¥20,904.46 |
| 4,000 | ¥10.22100 | ¥40,884.00 |
| 6,000 | ¥10.10518 | ¥60,631.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.14000 | ¥20.14 |
| 10 | ¥14.93300 | ¥149.33 |
| 25 | ¥13.61920 | ¥340.48 |
| 100 | ¥12.17770 | ¥1,217.77 |
| 250 | ¥11.48936 | ¥2,872.34 |
| 500 | ¥11.13626 | ¥5,568.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |
| 10 | ¥13.79400 | ¥137.94 |
| 25 | ¥12.58040 | ¥314.51 |
| 100 | ¥11.24880 | ¥1,124.88 |
| 250 | ¥10.61304 | ¥2,653.26 |
| 500 | ¥10.28688 | ¥5,143.44 |




