
XC7K160T-3FFG676E | |
|---|---|
DigiKey Part Number | XC7K160T-3FFG676E-ND |
Manufacturer | |
Manufacturer Product Number | XC7K160T-3FFG676E |
Description | IC FPGA 400 I/O 676FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex®-7 Field Programmable Gate Array (FPGA) IC 400 11980800 162240 676-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 11980800 |
Mfr | Number of I/O 400 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 12675 | Supplier Device Package 676-FCBGA (27x27) |
Number of Logic Elements/Cells 162240 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,195.48000 | ¥8,195.48 |








