


AD8139ARDZ | |
|---|---|
DigiKey Part Number | 505-AD8139ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8139ARDZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8139ARDZ Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 24.5mA |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
-3db Bandwidth 410 MHz | Supplier Device Package 8-SOIC-EP |
Current - Input Bias 2.25 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.61000 | ¥105.61 |
| 10 | ¥83.00600 | ¥830.06 |
| 98 | ¥71.21306 | ¥6,978.88 |
| 196 | ¥68.89036 | ¥13,502.51 |
| 294 | ¥67.72677 | ¥19,911.67 |
| 588 | ¥66.02044 | ¥38,820.02 |
| 1,078 | ¥64.77786 | ¥69,830.53 |



