324 CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A75T-1CSG324I

DigiKey Part Number
122-2187-ND
Manufacturer
Manufacturer Product Number
XC7A75T-1CSG324I
Description
IC FPGA 210 I/O 324CSBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 210 3870720 75520 324-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5900
Number of Logic Elements/Cells
75520
Total RAM Bits
3870720
Number of I/O
210
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
324-CSPBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,139.53000¥1,139.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.