XC6SLX16-2CPG196I | |
---|---|
DigiKey Part Number | 122-1727-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX16-2CPG196I |
Description | IC FPGA 106 I/O 196CSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 106 589824 14579 196-TFBGA, CSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1139 | |
Number of Logic Elements/Cells | 14579 | |
Total RAM Bits | 589824 | |
Number of I/O | 106 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 196-CSPBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥429.84000 | ¥429.84 |