484-UBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
484-UBGA
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL055YF484C8G

DigiKey Part Number
10CL055YF484C8G-ND
Manufacturer
Manufacturer Product Number
10CL055YF484C8G
Description
IC FPGA 321 I/O 484FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 321 2396160 55856 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
10CL055YF484C8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3491
Number of Logic Elements/Cells
55856
Total RAM Bits
2396160
Number of I/O
321
Voltage - Supply
1.2V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥616.16000¥616.16
25¥585.37480¥14,634.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.