Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN91C111-NU

DigiKey Part Number
638-1017-ND
Manufacturer
Manufacturer Product Number
LAN91C111-NU
Description
IC ETHERNET CTLR MAC PHY 128TQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LAN91C111-NU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Microchip Technology
Standards
10/100 Base-T/TX PHY
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
128-TQFP
Protocol
Ethernet
Supplier Device Package
128-TQFP (14x14)
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAN9117-MTMicrochip Technology45638-1012-ND¥134.71000Parametric Equivalent
In-Stock: 522
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥264.38000¥264.38
25¥220.38880¥5,509.72
100¥212.73920¥21,273.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.