



AWP 40-7540-T | |
|---|---|
DigiKey Part Number | HHKC40S-ND |
Manufacturer | |
Manufacturer Product Number | AWP 40-7540-T |
Description | CONN SOCKET 40POS IDC TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 40 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥4.48200 | ¥44.82 |
| 25 | ¥4.19800 | ¥104.95 |
| 60 | ¥3.94750 | ¥236.85 |
| 120 | ¥3.75800 | ¥450.96 |
| 300 | ¥3.52247 | ¥1,056.74 |
| 540 | ¥3.37920 | ¥1,824.77 |
| 1,020 | ¥3.23074 | ¥3,295.35 |
| 2,520 | ¥3.03095 | ¥7,637.99 |











