40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1CXS-4036M

DigiKey Part Number
H1CXS-4036M-ND
Manufacturer
Manufacturer Product Number
H1CXS-4036M
Description
IDC CBL - HHKC40S/AE40M/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Features
Polarizing Key
Part Status
Active
Color
Multiple, Ribbon
Connector Type
Socket to Cable
Shielding
Unshielded
Number of Positions
40
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.76000¥62.76
10¥56.73400¥567.34
25¥53.59520¥1,339.88
50¥52.28820¥2,614.41
100¥49.67400¥4,967.40
250¥44.44480¥11,111.20
500¥41.83038¥20,915.19
1,000¥36.60165¥36,601.65
2,500¥34.77157¥86,928.92
Manufacturers Standard Package
Alternate Color
IDC CBL - HHKC40S/AE40G/X
In-Stock: 0
Unit Price: ¥40.82000
Assembly Component