1 Ohms ±1% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHEV1R00FE

DigiKey Part Number
273-TGHEV1R00FE-ND
Manufacturer
Manufacturer Product Number
TGHEV1R00FE
Description
100W RESISTOR 1 OHM 1%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 130°C
Series
Features
Non-Inductive
Packaging
Box
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Flanges
Resistance
1 Ohms
Size / Dimension
1.378" L x 0.669" W (35.00mm x 17.00mm)
Tolerance
±1%
Height - Seated (Max)
0.248" (6.30mm)
Power (Watts)
100W
Lead Style
Quick Connects
Composition
Thick Film
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥270.51000¥270.51
10¥236.81100¥2,368.11
25¥229.05560¥5,726.39
50¥224.55860¥11,227.93
100¥220.97680¥22,097.68
250¥217.33220¥54,333.05
Manufacturers Standard Package