
AWG28-40/F/300 | |
|---|---|
DigiKey Part Number | AE40M-300-ND 123-AWG28-40/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-40/F/300 |
Description | CBL RIBN 40COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 40 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 2.000" (50.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature 105°C |
Number of Conductors 40 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |
| 5 | ¥28.35200 | ¥141.76 |
| 10 | ¥25.70600 | ¥257.06 |
| 25 | ¥22.57280 | ¥564.32 |
| 50 | ¥20.45400 | ¥1,022.70 |
| 100 | ¥18.53940 | ¥1,853.94 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥16.52133 | ¥4,956.40 |
| 600 | ¥15.00603 | ¥9,003.62 |
| 900 | ¥14.19348 | ¥12,774.13 |
| 1,500 | ¥13.24192 | ¥19,862.88 |
| 2,100 | ¥12.65660 | ¥26,578.86 |
| 3,000 | ¥12.14713 | ¥36,441.39 |

















