
H3DDH-4036M | |
|---|---|
DigiKey Part Number | H3DDH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-4036M |
Description | IDC CBL - HHKR40H/AE40M/HHKR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.38000 | ¥69.38 |
| 10 | ¥62.75900 | ¥627.59 |
| 25 | ¥59.28560 | ¥1,482.14 |
| 50 | ¥57.84080 | ¥2,892.04 |
| 100 | ¥54.94810 | ¥5,494.81 |
| 250 | ¥49.16400 | ¥12,291.00 |
| 500 | ¥46.27208 | ¥23,136.04 |
| 1,000 | ¥40.48808 | ¥40,488.08 |




