
H3DDH-4036G | |
|---|---|
DigiKey Part Number | H3DDH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-4036G |
Description | IDC CBL - HHKR40H/AE40G/HHKR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.81000 | ¥47.81 |
| 10 | ¥43.40300 | ¥434.03 |
| 25 | ¥41.10440 | ¥1,027.61 |
| 50 | ¥40.15000 | ¥2,007.50 |
| 100 | ¥38.23760 | ¥3,823.76 |
| 250 | ¥33.45752 | ¥8,364.38 |
| 500 | ¥32.50170 | ¥16,250.85 |
| 1,000 | ¥27.72204 | ¥27,722.04 |
| 2,500 | ¥25.81020 | ¥64,525.50 |




