
H3DDH-4018G | |
|---|---|
DigiKey Part Number | H3DDH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-4018G |
Description | IDC CBL - HHKR40H/AE40G/HHKR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.84000 | ¥27.84 |
| 10 | ¥22.65100 | ¥226.51 |
| 25 | ¥20.88160 | ¥522.04 |
| 50 | ¥19.63540 | ¥981.77 |
| 100 | ¥18.46440 | ¥1,846.44 |
| 250 | ¥17.02364 | ¥4,255.91 |
| 500 | ¥16.00930 | ¥8,004.65 |
| 1,000 | ¥15.05573 | ¥15,055.73 |
| 2,500 | ¥14.60625 | ¥36,515.62 |




