
H3DDH-4018M | |
|---|---|
DigiKey Part Number | H3DDH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-4018M |
Description | IDC CBL - HHKR40H/AE40M/HHKR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.72000 | ¥41.72 |
| 10 | ¥37.91500 | ¥379.15 |
| 25 | ¥35.91160 | ¥897.79 |
| 50 | ¥35.07540 | ¥1,753.77 |
| 100 | ¥33.40490 | ¥3,340.49 |
| 250 | ¥29.22924 | ¥7,307.31 |
| 500 | ¥28.39432 | ¥14,197.16 |
| 1,000 | ¥24.21870 | ¥24,218.70 |
| 2,500 | ¥22.54842 | ¥56,371.05 |




