



AWP 40-8240-T | |
|---|---|
DigiKey Part Number | HHSC40H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 40-8240-T |
Description | CONN SOCKET 40POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥5.18500 | ¥51.85 |
| 25 | ¥4.85600 | ¥121.40 |
| 60 | ¥4.56500 | ¥273.90 |
| 120 | ¥4.34658 | ¥521.59 |
| 300 | ¥4.07437 | ¥1,222.31 |
| 540 | ¥3.90850 | ¥2,110.59 |
| 1,020 | ¥3.73690 | ¥3,811.64 |
| 2,520 | ¥3.50585 | ¥8,834.74 |












