



AWH 40G-0202-IDC | |
|---|---|
DigiKey Part Number | HHPK40H-ND |
Manufacturer | |
Manufacturer Product Number | AWH 40G-0202-IDC |
Description | CONN HEADER 40POS IDC GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWH 40G-0202-IDC Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Header | Features Feed Through, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 1.00µin (0.025µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 16 | ¥25.80250 | ¥412.84 |
| 104 | ¥22.60567 | ¥2,350.99 |
| 504 | ¥20.22310 | ¥10,192.44 |
| 1,000 | ¥19.26909 | ¥19,269.09 |









