


H3CKH-4018G | |
|---|---|
DigiKey Part Number | H3CKH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-4018G |
Description | IDC CBL - HHKC40H/AE40G/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.30000 | ¥54.30 |
| 10 | ¥49.31000 | ¥493.10 |
| 25 | ¥46.70480 | ¥1,167.62 |
| 50 | ¥45.61680 | ¥2,280.84 |
| 100 | ¥43.44480 | ¥4,344.48 |
| 250 | ¥38.01424 | ¥9,503.56 |
| 500 | ¥36.92822 | ¥18,464.11 |
| 1,000 | ¥31.49762 | ¥31,497.62 |
| 2,500 | ¥29.32533 | ¥73,313.32 |




