


H3DDS-4036G | |
|---|---|
DigiKey Part Number | H3DDS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-4036G |
Description | IDC CBL - HHKR40S/AE40G/HHKR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.17000 | ¥42.17 |
| 10 | ¥34.32500 | ¥343.25 |
| 25 | ¥31.64280 | ¥791.07 |
| 50 | ¥29.75380 | ¥1,487.69 |
| 100 | ¥27.98030 | ¥2,798.03 |
| 250 | ¥25.79744 | ¥6,449.36 |
| 500 | ¥24.26078 | ¥12,130.39 |
| 1,000 | ¥23.01258 | ¥23,012.58 |




