
10AX016E3F29I2SG | |
|---|---|
DigiKey Part Number | 10AX016E3F29I2SG-ND |
Manufacturer | |
Manufacturer Product Number | 10AX016E3F29I2SG |
Description | IC FPGA 288 I/O 780FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria 10 GX Field Programmable Gate Array (FPGA) IC 288 10086400 160000 780-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 61510 | |
Number of Logic Elements/Cells | 160000 | |
Total RAM Bits | 10086400 | |
Number of I/O | 288 | |
Voltage - Supply | 0.87V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,439.98000 | ¥8,439.98 |











