CAFL4U | ||
---|---|---|
DigiKey Part Number | 1920-1247-ND | |
Manufacturer | ||
Manufacturer Product Number | CAFL4U | |
Description | CONN TERM BLK DISCONN 10-22AWG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 9.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 1000V | |
Current - UL | 16 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 6.3mm x 32mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥34.99600 | ¥349.96 |
25 | ¥32.78160 | ¥819.54 |
50 | ¥29.13980 | ¥1,456.99 |
100 | ¥28.50610 | ¥2,850.61 |
250 | ¥26.28896 | ¥6,572.24 |
500 | ¥23.75490 | ¥11,877.45 |
1,000 | ¥21.06272 | ¥21,062.72 |