CA716/4 | ||
---|---|---|
DigiKey Part Number | CA716/4-ND | |
Manufacturer | ||
Manufacturer Product Number | CA716/4 | |
Description | JUMPER TERM BLK 4POS FLAT PIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Jumper Flat Pins - Angled |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CAFL4U | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥15.73740 | ¥786.87 |