CAFL4U(L)/110 | ||
---|---|---|
DigiKey Part Number | 1920-1257-ND | |
Manufacturer | ||
Manufacturer Product Number | CAFL4U(L)/110 | |
Description | CONN TERM BLK DISCONN 10-22AWG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 9.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 1000V | |
Current - UL | 16 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | Diode, LED | |
Color | Gray | |
Fuse Type | 6.3mm x 32mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.90000 | ¥61.90 |
10 | ¥48.78000 | ¥487.80 |
25 | ¥46.40240 | ¥1,160.06 |
50 | ¥42.11880 | ¥2,105.94 |
100 | ¥40.45400 | ¥4,045.40 |
250 | ¥35.69456 | ¥8,923.64 |
500 | ¥33.31500 | ¥16,657.50 |
1,000 | ¥30.93537 | ¥30,935.37 |