S8VK-C24024 | ||
---|---|---|
DigiKey Part Number | Z5295-ND | |
Manufacturer | ||
Manufacturer Product Number | S8VK-C24024 | |
Description | AC/DC DIN RAIL SUPPLY 24V 240W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | S8VK-C24024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 60°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,270.69000 | ¥1,270.69 |
10 | ¥1,230.97800 | ¥12,309.78 |