CA716/10 | |
---|---|
DigiKey Part Number | CA716/10-ND |
Manufacturer | |
Manufacturer Product Number | CA716/10 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 10 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CAFL4U | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
20 | ¥30.37250 | ¥607.45 |
100 | ¥29.14180 | ¥2,914.18 |
1,000 | ¥23.80626 | ¥23,806.26 |