
APT-HNCC | |
|---|---|
DigiKey Part Number | 1920-1715-ND |
Manufacturer | |
Manufacturer Product Number | APT-HNCC |
Description | THERMOSTAT ADJ SPST-NC MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat Adjustable SPST-NC Module Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | Adjustable | |
Reset Temperature | - | |
Current Rating - AC | 15A (250V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | - | |
Termination Style | Screw Terminal | |
Mounting Type | DIN Rail | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥345.75000 | ¥345.75 |




