
7T.81.0.000.2303 | |
|---|---|
DigiKey Part Number | 2066-7T.81.0.000.2303-ND |
Manufacturer | |
Manufacturer Product Number | 7T.81.0.000.2303 |
Description | THERMOSTAT SPST-NO 10A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Thermostat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermostat | |
Features | - | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥187.56000 | ¥187.56 |
| 5 | ¥171.32200 | ¥856.61 |
| 10 | ¥165.26300 | ¥1,652.63 |
| 25 | ¥158.02840 | ¥3,950.71 |
| 50 | ¥153.07960 | ¥7,653.98 |
| 100 | ¥148.53820 | ¥14,853.82 |
| 500 | ¥139.38798 | ¥69,693.99 |










