RK14K12D0A5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK14K12D0A5V

DigiKey Part Number
4809-RK14K12D0A5V-ND
Manufacturer
Manufacturer Product Number
RK14K12D0A5V
Description
POT 10K OHM 1/20W LOGARITHMIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.646" x 0.551" Face (16.40mm x 14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.01000¥20.01
10¥16.82800¥168.28
25¥15.70520¥392.63
50¥14.90000¥745.00
100¥14.13250¥1,413.25
250¥13.17324¥3,293.31
500¥12.48820¥6,244.10
1,000¥11.83706¥11,837.06
5,000¥10.44796¥52,239.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.