PF2401IN NA005 | ||
---|---|---|
DigiKey Part Number | APF2401INNA005-ND | |
Manufacturer | ||
Manufacturer Product Number | PF2401IN NA005 | |
Description | SLEEVING 1" ID FBRGLASS 100' NAT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Natural Fiberglass Braided Sleeving 1.000" (25.40mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 1.000" (25.40mm) | |
Diameter - Outside | 1.062" (26.97mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.018" (0.46mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,195.97000 | ¥5,195.97 |
5 | ¥5,010.40200 | ¥25,052.01 |
10 | ¥4,936.17900 | ¥49,361.79 |
25 | ¥4,824.83360 | ¥120,620.84 |
50 | ¥4,713.49280 | ¥235,674.64 |