
PF2004 NA005 | |
|---|---|
DigiKey Part Number | APF2004-100-ND |
Manufacturer | |
Manufacturer Product Number | PF2004 NA005 |
Description | SLEEVING 0.204" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.204" (5.18mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.020" (0.51mm) |
Packaging Spool | Operating Temperature -70°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving | Environment Protection Corrosion Resistant |
Type Attributes Braided | Features Clean Cut |
Diameter - Inside 0.204" (5.18mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.264" (6.70mm) | Base Product Number |
Material Fiberglass, Silicone Coated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,817.85000 | ¥3,817.85 |
| 2 | ¥3,511.44000 | ¥7,022.88 |
| 3 | ¥3,343.68000 | ¥10,031.04 |
| 5 | ¥3,143.79200 | ¥15,718.96 |
| 7 | ¥3,018.69571 | ¥21,130.87 |
| 10 | ¥2,973.14200 | ¥29,731.42 |




