
PF2000 NA005 | |
|---|---|
DigiKey Part Number | APF2000-100-ND |
Manufacturer | |
Manufacturer Product Number | PF2000 NA005 |
Description | SLEEVING 0.313" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.313" (7.95mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.020" (0.51mm) |
Packaging Spool | Operating Temperature -70°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving | Environment Protection Corrosion Resistant |
Type Attributes Braided | Features Clean Cut |
Diameter - Inside 0.313" (7.95mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.387" (9.83mm) | Base Product Number |
Material Fiberglass, Silicone Coated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,761.49000 | ¥6,761.49 |
| 2 | ¥6,218.73500 | ¥12,437.47 |
| 3 | ¥5,921.76667 | ¥17,765.30 |
| 5 | ¥5,567.73200 | ¥27,838.66 |
| 7 | ¥5,543.47571 | ¥38,804.33 |





