
PF2005 NA005 | |
|---|---|
DigiKey Part Number | APF2005-100-ND |
Manufacturer | |
Manufacturer Product Number | PF2005 NA005 |
Description | SLEEVING 0.182" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.182" (4.62mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.020" (0.51mm) |
Packaging Spool | Operating Temperature -70°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving | Environment Protection Corrosion Resistant |
Type Attributes Braided | Features Clean Cut |
Diameter - Inside 0.182" (4.62mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.238" (6.05mm) | Base Product Number |
Material Fiberglass, Silicone Coated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,370.69000 | ¥3,370.69 |
| 2 | ¥3,100.12500 | ¥6,200.25 |
| 3 | ¥2,952.02000 | ¥8,856.06 |
| 5 | ¥2,775.53600 | ¥13,877.68 |
| 7 | ¥2,665.09286 | ¥18,655.65 |
| 10 | ¥2,599.82900 | ¥25,998.29 |



