




0190170007 | |
|---|---|
DigiKey Part Number | WM13571-ND |
Manufacturer | |
Manufacturer Product Number | 0190170007 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170007 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.130" (3.30mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥2.27400 | ¥22.74 |
| 25 | ¥2.13080 | ¥53.27 |
| 50 | ¥2.02880 | ¥101.44 |
| 100 | ¥1.93200 | ¥193.20 |
| 250 | ¥1.81100 | ¥452.75 |
| 500 | ¥1.72450 | ¥862.25 |
| 1,000 | ¥1.64204 | ¥1,642.04 |
| 3,000 | ¥1.51945 | ¥4,558.35 |








