F321V1/4 BK003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F321V1/4 BK003

DigiKey Part Number
F321V1/4BK003-ND
Manufacturer
Manufacturer Product Number
F321V1/4 BK003
Description
HEATSHRINK 0.24" X 250' BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.240" (6.10mm) 3 to 1 Black 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
250.0' (76.2m)
Inner Diameter - Supplied
0.240" (6.10mm)
Inner Diameter - Recovered
0.080" (2.03mm)
Recovered Wall Thickness
0.028" (0.71mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
300 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,651.34000¥2,651.34
2¥2,438.47000¥4,876.94
3¥2,322.01333¥6,966.04
5¥2,183.16000¥10,915.80
7¥2,096.28000¥14,673.96
10¥2,007.97600¥20,079.76
25¥1,837.88920¥45,947.23
Manufacturers Standard Package