9851 BL005 | ||
---|---|---|
DigiKey Part Number | 216-9851BL005-ND | |
Manufacturer | ||
Manufacturer Product Number | 9851 BL005 | |
Description | ALPHA ESSENTIALS COAXIAL CABLE 3 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Cable 30 AWG 100.0' (30.48m) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Blue | |
Usage | - | |
Features | Non-Magnetic | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,780.10000 | ¥3,780.10 |
3 | ¥3,578.32000 | ¥10,734.96 |