1-332057-0 | ||
---|---|---|
DigiKey Part Number | A25150-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-332057-0 | |
Description | CONN FERRULE SILVER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ferrule Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-332057-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | - | |
Material | Copper | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.52800 | ¥235.28 |
100 | ¥20.72860 | ¥2,072.86 |
1,000 | ¥15.02820 | ¥15,028.20 |
5,000 | ¥13.47359 | ¥67,367.95 |