Socket Contact Gold Crimp 26 AWG Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51565-1

DigiKey Part Number
A25148-ND
Manufacturer
Manufacturer Product Number
51565-1
Description
CONN SOCKET 26AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 26 AWG Coaxial
Datasheet
 Datasheet
EDA/CAD Models
51565-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
26 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Coaxial
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.53000¥83.53
10¥70.95700¥709.57
25¥66.51080¥1,662.77
50¥63.33320¥3,166.66
100¥60.31060¥6,031.06
300¥55.81477¥16,744.43
500¥53.84066¥26,920.33
1,000¥51.27365¥51,273.65
Manufacturers Standard Package