1000660053 | ||
---|---|---|
DigiKey Part Number | MTF1020-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000660053 | |
Description | CABLE COAXIAL 30AWG | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Cable 30 AWG Enter Number of Feet in Order Quantity 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.034" (0.86mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70 | |
Operating Temperature | - | |
Spool Size | 5000.0' (1524.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.28000 | ¥36.28 |
3 | ¥33.72000 | ¥101.16 |
5 | ¥32.42200 | ¥162.11 |
7 | ¥31.62286 | ¥221.36 |
10 | ¥30.97400 | ¥309.74 |
25 | ¥29.02560 | ¥725.64 |
50 | ¥27.56520 | ¥1,378.26 |
100 | ¥26.26770 | ¥2,626.77 |