1000660053 | ||
---|---|---|
DigiKey Part Number | MTF1020-10-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000660053 | |
Description | CABLE COAXIAL 30AWG 10' | |
Customer Reference | ||
Detailed Description | Coaxial Cable 30 AWG 10.0' (3.05m) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 10.0' (3.05m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.034" (0.86mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.95000 | ¥244.95 |
3 | ¥226.18000 | ¥678.54 |
5 | ¥218.67400 | ¥1,093.37 |
7 | ¥213.67000 | ¥1,495.69 |
10 | ¥207.42300 | ¥2,074.23 |
25 | ¥194.92840 | ¥4,873.21 |
50 | ¥184.93380 | ¥9,246.69 |
100 | ¥176.18680 | ¥17,618.68 |