Micro Coaxial Cable 34 AWG 10.0' (3.05m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Micro Coaxial Cable 34 AWG 10.0' (3.05m) 50 Ohms
Alpha Wire Space-Saving Micro Coaxial Cable | Digi-Key Daily

9434 WH033

DigiKey Part Number
A9434W-10-ND
Manufacturer
Manufacturer Product Number
9434 WH033
Description
CABLE MICRO COAXIAL 34AWG 10'
Customer Reference
Detailed Description
Micro Coaxial Cable 34 AWG 10.0' (3.05m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Alpha Wire
Length
10.0' (3.05m)
Packaging
Spool
Jacket Color
White
Part Status
Discontinued at DigiKey
Conductor Material
Copper, Silver Coated
Cable Type
Micro Coaxial
Dielectric Material
Perfluoroalkoxy (PFA)
Wire Gauge
34 AWG
Shield Material
Copper, Silver Coated
Conductor Strand
7 Strands / 42 AWG
Shield Coverage
90%
Jacket (Insulation) Material
Perfluoroalkoxy (PFA)
VoP, Velocity of Propagation
69.0
Jacket (Insulation) Diameter
0.039" (0.99mm)
Operating Temperature
-70°C ~ 200°C
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE MICRO COAXIAL 34AWG 328.1'
In-Stock: 8
Unit Price: ¥10,328.12000
CABLE MICRO COAXIAL 34AWG 100'
In-Stock: 0
Unit Price: