Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Cellular (Foam) Fluoro-Polymer (Cellular FP) | |
Dielectric Diameter | 0.036" (0.91mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 79 | |
Operating Temperature | -65°C ~ 150°C | |
Spool Size | 5000.0' (1524.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.78000 | ¥70.78 |
3 | ¥65.20667 | ¥195.62 |
5 | ¥62.91200 | ¥314.56 |
7 | ¥61.59714 | ¥431.18 |
10 | ¥59.96300 | ¥599.63 |
25 | ¥56.35680 | ¥1,408.92 |
50 | ¥53.40940 | ¥2,670.47 |
100 | ¥51.11540 | ¥5,111.54 |