6820 RD005 | ||
---|---|---|
DigiKey Part Number | 6820RD005-ND | |
Manufacturer | ||
Manufacturer Product Number | 6820 RD005 | |
Description | HOOK-UP STRND 28AWG RED 100' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 28 AWG Hook-Up Wire 7/36 Red 300V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.30000 | ¥381.30 |
3 | ¥353.42000 | ¥1,060.26 |
5 | ¥334.27000 | ¥1,671.35 |
10 | ¥316.86000 | ¥3,168.60 |
25 | ¥309.28160 | ¥7,732.04 |