30 AWG Hook-Up Wire 7/38 Yellow 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire 7/38 Yellow 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2841/7 YL005

DigiKey Part Number
2841/7YL005-ND
Manufacturer
Manufacturer Product Number
2841/7 YL005
Description
HOOK-UP STRND 30AWG 250V YW 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Yellow 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.024" (0.61mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/38
Qualification
MIL-W-16878/6 Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,372.33000¥1,372.33
2¥1,305.66500¥2,611.33
3¥1,267.92667¥3,803.78
5¥1,221.68800¥6,108.44
7¥1,192.01286¥8,344.09
10¥1,161.18800¥11,611.88
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 30AWG YELLOW 1000'
In-Stock: 10
Unit Price: ¥8,173.14000