45466 BK199 | ||
---|---|---|
DigiKey Part Number | 45466BK199-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 45466 BK199 | |
Description | CABLE 6COND 20AWG BLK SHLD FEET | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 6 Conductor Multi-Conductor Cable Black 20 AWG Foil Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.56000 | ¥95.56 |
3 | ¥88.11000 | ¥264.33 |
5 | ¥84.87600 | ¥424.38 |
7 | ¥83.01857 | ¥581.13 |
10 | ¥81.16000 | ¥811.60 |
25 | ¥76.05920 | ¥1,901.48 |
50 | ¥72.35040 | ¥3,617.52 |
100 | ¥68.63990 | ¥6,863.99 |