



17-101794 | |
|---|---|
DigiKey Part Number | 626-1414-ND |
Manufacturer | |
Manufacturer Product Number | 17-101794 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Amphenol CONEC | Length 2.323" (59.00mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.2 A |
Features Circular Bayonet Coupling | Voltage Rating 100V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat5e | Shield Material Copper Alloy |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.25000 | ¥207.25 |
| 10 | ¥176.14300 | ¥1,761.43 |
| 30 | ¥163.00700 | ¥4,890.21 |
| 50 | ¥157.23740 | ¥7,861.87 |
| 100 | ¥149.73740 | ¥14,973.74 |
| 250 | ¥140.37196 | ¥35,092.99 |
| 500 | ¥133.68152 | ¥66,840.76 |












